M83723/76R2255N L/C

Heilind Number:EDA346-038-540-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a single row of 38 positions, perfect for your electronic assembly needs. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensuring durability and safety. The contacts, constructed from Copper Alloy, guarantee reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for diverse industrial applications. Trust in their straight mount orientation for easy installation, making them a vital component in your connectivity solution arsenal. Elevate your PCB designs with these essential connectors, a must-have for any electronics enthusiast or professional.