M83723/76R2255Y L/C

Heilind Number:EDA346-038-540-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-104

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 38 positions, they offer ample space for streamlined connections. The Copper Alloy contacts ensure reliable conductivity, even in demanding environments. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in these connectors to deliver optimal performance for all your board-to-board PCB applications.