M83723/76R24196 L/C

Heilind Number:EDA346-038-540-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-107

Detailed Description

Enhance connectivity within your electronic systems with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a vibrant green color for easy identification. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees exceptional durability and safety. The single-row configuration with 38 positions offers efficient signal transfer, while the Copper Alloy contacts provide optimal conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.