M83723/76R24197 L/C

Heilind Number:EDA346-038-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-108

Detailed Description

Enhance your PCB connections with our sophisticated Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue that adds a pop of color to your setup. With an amperage of 3A, they deliver reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. Featuring a single row design with 38 positions, they offer ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, they accommodate various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your connectivity game with these premium Card Edge Connectors.