346-038-540-158

Heilind Number:EDA346-038-540-158
Manufacturer:EDAC
Manufacturer Number:346-038-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-038-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-158

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These essential components ensure secure and efficient board-to-board connections, featuring 38 positions in a single row with a .125-inch pitch. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable performance in even the most demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they meet stringent industry standards for safety and durability. Ideal for a wide range of applications, these connectors offer a straight mount orientation, making installation a breeze. Trust in their robust construction and precision engineering for seamless connectivity in your projects. Browse our selection today and experience the difference in quality.