M83723/76R2419N L/C

Heilind Number:EDA346-038-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, they ensure reliable conductivity, while accommodating 38 positions across 2 rows. The .125-inch pitch and .2-inch row spacing offer precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee efficiency and stability in any environment. Suitable for board-to-board connections, they provide a straight mount orientation for easy installation. Elevate your electronic projects with our premium Card Edge Connectors.