M83723/76R24436 L/C

Heilind Number:EDA346-038-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-203

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for optimal conductivity, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 38 positions spread across 2 rows, these connectors offer seamless integration for your electronic projects. The copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Ideal for board-to-board connections, these connectors provide a straight mount orientation, making installation a breeze. Elevate your connectivity solutions with these essential components.