M83723/76R24438 L/C

Heilind Number:EDA346-038-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With two rows of high-quality Copper Alloy contacts, each positioned at a precise pitch of .125 inches, they facilitate efficient data transmission with minimal signal loss. The 38 positions available cater to a diverse range of connection needs, while the straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee performance in even the most demanding environments. Upgrade your setup with these essential components, a must-have in any electronic assembly toolkit.