M83723/76R24439 L/C

Heilind Number:EDA346-038-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-208

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they not only ensure a secure connection but also add a touch of visual appeal to your system. With an amperage rating of 3A, they offer reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee long-lasting performance even in demanding environments. Boasting two rows of copper alloy contacts, a pitch of .125 inches, and a spacing of .2 inches, they facilitate efficient signal transmission. With 38 positions, they provide ample connectivity options for your PCBs. Designed for straight mounting orientation, they are easy to install and use. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Elevate your connection solutions with these top-of-the-line Card Edge Connectors.