M83723/76R24577 L/C

Heilind Number:EDA346-038-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-603

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors boast a robust amperage of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row configuration and 38 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a variety of applications in the realm of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and beyond. Explore the possibilities and streamline your electronic connections with ease.