M83723/76R24578 L/C

Heilind Number:EDA346-038-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-604

Detailed Description

Enhance connectivity within your PCB setup with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only offer visual appeal but also deliver reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the sturdy housing ensures durability and safety in operation. With a single row design and 38 positions, these connectors facilitate seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transfer, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mounting orientation, they accommodate diverse assembly requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential components for your electronic projects. Elevate your connectivity solutions with this indispensable product.