M83723/76R2457Y L/C

Heilind Number:EDA346-038-540-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 38 positions, ensuring seamless integration for your electronic projects. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Whether you're a professional manufacturer or a DIY enthusiast, these Card Edge Connectors are essential for achieving efficient and robust PCB assemblies. Upgrade your connectivity solutions today.