M83723/76R24616 L/C

Heilind Number:EDA346-038-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors offer reliable performance with a current rating of 3 A. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a single row design and 38 positions, they provide ample connectivity options. Made of Copper Alloy, the contacts offer excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Trust in our high-quality connectors to meet your connectivity needs efficiently.