M83723/76R24617 L/C

Heilind Number:EDA346-038-540-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-678

Detailed Description

Enhance your PCB connections with our durable Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green color, these connectors offer a sleek and functional solution for your electronic projects. With a 3A amperage rating, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees both safety and durability. The single-row design with 38 positions allows for efficient connectivity, while the copper alloy contact material ensures optimal signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether straight or right-angled, the mount orientation suits your specific layout needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Elevate your connectivity game with this essential component.