M83723/76R2461N L/C

Heilind Number:EDA346-038-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors are the perfect solution for high-density applications, boasting a total of 38 positions across 2 rows. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The connectors support an amperage of 3A and operate flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional in the tech industry or a DIY enthusiast, these green connectors are a must-have in your arsenal for efficient board-to-board connections. Browse our full range of PCB connectors for more innovative solutions.