M83723/76R2461Y L/C

Heilind Number:EDA346-038-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-540-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, each boasting a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. The 38 available positions provide ample room for your circuitry, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with our Card Edge Connectors, your gateway to seamless PCB connectivity.