M83723/76W803N L/C

Heilind Number:EDA346-038-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. These essential components, boasting a vibrant green hue, are meticulously crafted for optimal functionality. With a robust amperage rating of 3A, you can rely on them to power your devices efficiently. Constructed from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. Featuring a single row design with 38 positions, these connectors offer seamless integration for your PCB setups. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125" pitch and .2" row spacing facilitate precise connections. Their straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of environments. Elevate your board-to-board connections with these versatile Card Edge Connectors, a must-have in your electronic assembly toolkit.