M83723/76W8986 L/C

Heilind Number:EDA346-038-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-102

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant Green hue, they add a touch of color to your electronic assemblies. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single row design with 38 positions allows for efficient signal transfer, while the Copper Alloy contacts ensure excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on the board. Their straight mount orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in electronics. Explore our range of connectors for seamless board-to-board connections.