M83723/76W8987 L/C

Heilind Number:EDA346-038-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-103

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless board-to-board interconnection. With a vibrant green hue, these connectors not only provide visual appeal but also deliver reliable performance, featuring a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. The single-row design with 38 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Suitable for a wide range of applications, these connectors are ideal for use in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB connections with these high-quality Card Edge Connectors.