M83723/76W898N L/C

Heilind Number:EDA346-038-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-108

Detailed Description

Efficiently connect your circuit boards with our Card Edge Connectors, designed for seamless integration. With a vibrant green color, these connectors not only stand out visually but also deliver reliable performance, supporting an amperage of 3 A. Constructed from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure durability and efficient conductivity. With a single row design and a pitch of .125 in, these connectors are perfect for various board-to-board applications. The 38 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for your PCB connection needs. Upgrade your setup with these high-quality connectors, part of our extensive range of PCB accessories.