M83723/76W10026 L/C

Heilind Number:EDA346-038-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure reliable performance even in demanding environments. Boasting a single row layout, a pitch of .125 inches, and 38 positions, they offer ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in these connectors for efficient and secure board-to-board connections in your projects.