M83723/76W10027 L/C

Heilind Number:EDA346-038-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-158

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for superior performance, these connectors feature a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 38 positions, they offer seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee dependable performance in any environment. Perfect for a wide range of applications, they are a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with our Card Edge Connectors today.