M83723/76W1002N L/C

Heilind Number:EDA346-038-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-203

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a sleek green design, they effortlessly integrate into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation. With two rows and 38 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they excel in both standard and demanding environments. Upgrade your connectivity solutions with these essential components.