M83723/76W10056 L/C

Heilind Number:EDA346-038-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide a visual pop but also deliver reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing ensures safe and secure connections. With two rows and 38 positions, these connectors offer ample space for seamless integration on PCBs. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, they can withstand temperatures ranging from -40 to 105 °C, making them ideal for various applications in the electronics industry. Elevate your connectivity standards with these essential components.