M83723/76W10058 L/C

Heilind Number:EDA346-038-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal power transmission, each connector is capable of handling up to 3A of current. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure long-lasting reliability in various applications. Featuring two rows with a total of 38 positions, they offer ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transfer with minimal resistance. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and secure mating with your PCBs. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures performance even in harsh environments. Trust in these connectors to deliver seamless board-to-board connections, making them an essential component for your electronic projects.