M83723/76W1005N L/C

Heilind Number:EDA346-038-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-602

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connectors. Featuring a vibrant green hue, these connectors offer seamless integration with their single-row design and a pitch of .125 inches. With 38 positions available, they provide ample connectivity for your applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and reliability in any environment, with a contact material of Copper Alloy guaranteeing excellent conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse settings. Upgrade your connector setup with these high-quality components, a must-have in any electronic assembly project.