M83723/76W1005Y L/C

Heilind Number:EDA346-038-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, these connectors boast a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and performance in any operating environment. With a single row configuration and a pitch of .125 inches, they offer precise alignment on your board. Featuring 38 positions, these connectors facilitate seamless data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in their quality and efficiency to optimize your PCB connections.