M83723/76W10066 L/C

Heilind Number:EDA346-038-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for reliable performance, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With a single row design and 38 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in the electronic industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.