M83723/76W10069 L/C

Heilind Number:EDA346-038-541-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors feature a single row with 38 positions, ideal for efficient PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Choose the Straight mount orientation for easy installation. Elevate your PCB assembly with these high-quality connectors, essential for seamless data transmission and power delivery in various applications.