M83723/76W1006N L/C

Heilind Number:EDA346-038-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors ensure both durability and visual appeal. With a single row design and a pitch of .125 inches, they offer seamless integration for a variety of applications. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Featuring 38 positions and a 3A amperage rating, these connectors are ideal for demanding electronic setups. Operating effortlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. Elevate your PCB assembly with these top-quality connectors.