M83723/76W1006Y L/C

Heilind Number:EDA346-038-541-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-678

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless board-to-board PCB integration. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and reliability in diverse applications. With a single row layout and 38 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient signal transmission while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Elevate your electronic projects with these robust connectors, a must-have in any connectivity toolkit.