M83723/76W10206 L/C

Heilind Number:EDA346-038-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-802

Detailed Description

Elevate your board-to-board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, each capable of carrying up to 3A, you can trust in optimal performance. The .125" pitch and .2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Boasting 38 positions, these connectors provide ample connectivity options for your PCB projects. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your setup with these essential components, perfect for demanding electronic environments.