M83723/76W10207 L/C

Heilind Number:EDA346-038-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 38 positions, they offer ample connectivity for your projects. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105°C. Upgrade your electronic designs with these essential components.