M83723/76W10208 L/C

Heilind Number:EDA346-038-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-804

Detailed Description

Upgrade your PCB connections with our state-of-the-art Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With two rows and 38 positions, they provide ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing offer easy integration into your PCB layout. Operating in a wide temperature range from -40 to 105°C, they are suitable for various environments. Choose the straight mount orientation for seamless installation. Elevate your electronics game with these Card Edge Connectors.