M83723/76W10209 L/C

Heilind Number:EDA346-038-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-807

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Crafted with precision, they feature a double row design with 38 positions for seamless integration. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Copper Alloy contacts guarantee efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on a new project or upgrading existing systems, these Card Edge Connectors offer a dependable solution for your connectivity needs.