M83723/76W1020N L/C

Heilind Number:EDA346-038-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-808

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a double row layout and 38 positions, they offer ample connectivity for your PCB needs. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.