M83723/76W12037 L/C

Heilind Number:EDA346-038-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage rating and are constructed from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transmission. Boasting 38 positions and a straight mount orientation, they offer ample connectivity options for your projects. Operating reliably in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Upgrade your PCB connections with these high-quality connectors, a must-have in any electronics assembly toolkit.