M83723/76W1203N L/C

Heilind Number:EDA346-038-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 38 positions, they provide ample connectivity options for your projects. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Upgrade your setup with our high-quality Card Edge Connectors and experience enhanced performance.