M83723/76W12126 L/C

Heilind Number:EDA346-038-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-555-207

Detailed Description

Enhance your circuit connections with these Card Edge Connectors in a sleek green hue. Designed for optimal performance, they boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any electronic setup. With dual rows for efficient organization, each contact is made of high-quality Copper Alloy, guaranteeing seamless conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 38 available positions cater to versatile applications. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your PCB connections with this essential component.