M83723/76W12127 L/C

Heilind Number:EDA346-038-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-555-208

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant shade of green. Designed for precision and durability, these connectors feature a UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable performance. With a 3 A amperage rating, they provide efficient power transmission for your devices. The copper alloy contact material and .125-inch pitch guarantee seamless connectivity, while the two-row design with 38 positions offers ample space for your PCB applications. Engineered for versatility, these connectors have a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.