M83723/76W12129 L/C

Heilind Number:EDA346-038-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-555-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in various environments. With a dual-row design and 38 positions, they offer ample space for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Engineered for stability, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in our high-quality components for your connectivity needs.