M83723/76W1212N L/C

Heilind Number:EDA346-038-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed to deliver reliable performance in demanding applications. Featuring a vibrant Green color, these connectors boast a robust construction with a UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a 3A amperage rating, they ensure efficient power transmission while maintaining signal integrity. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. With two rows and 38 positions, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Explore our range of connectors today and elevate your PCB assembly.