M83723/76W1212Y L/C

Heilind Number:EDA346-038-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-555-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for precision and reliability. Featuring a vibrant green hue, these connectors are not only visually appealing but also high-performing, with a current rating of 3 A. Constructed from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. With two rows and 38 positions, they facilitate seamless board-to-board connections, boasting a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material ensures optimal conductivity, even in demanding environments. Suitable for a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Embrace efficiency and quality with these essential components.