M83723/76W14046 L/C

Heilind Number:EDA346-038-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-555-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficient power transmission, these connectors feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage and copper alloy contacts, they ensure reliable performance. The double-row design with 38 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing offer easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of applications in the electronics industry. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.