M83723/76W14047 L/C

Heilind Number:EDA346-038-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-555-807

Detailed Description

Discover the ultimate solution for seamless board-to-board connections with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, they guarantee reliable performance and safety. Designed with precision, they offer two rows of copper alloy contacts with a pitch of .125 inches and 38 positions, ensuring efficient data transmission. The straight mount orientation and wide operating temperature range from -40 to 105°C make them suitable for diverse applications. Elevate your PCB connectivity with these high-quality connectors.