| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W14048 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-038-555-808 |
M83723/76W14048 L/C
| Heilind Number: | EDA346-038-555-808 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W14048 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your PCB connections with our two-row Card Edge Connectors in a vibrant shade of green. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable conductivity. Supporting up to 38 positions, they are perfect for high-density applications. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile and efficient. Elevate your connectivity with these essential components.

