M83723/76W14049 L/C

Heilind Number:EDA346-038-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-555-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless board-to-board connectivity. The 38 positions, along with a straight mount orientation, facilitate efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our wide range of products for all your connector needs.