M83723/76W1404N L/C

Heilind Number:EDA346-038-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-555-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green hue, these connectors offer a seamless fit for your electronic assemblies. With a high amperage rating of 3A, they ensure robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The dual-row design, with 38 positions in total, allows for efficient signal transfer. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your PCB connections with these high-quality connectors.