M83723/76W14078 L/C

Heilind Number:EDA346-038-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-556-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and 38 positions, they offer ample space for precise connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Their .125-inch pitch and .2-inch row spacing allow for efficient integration into your PCB setup. Choose the straight mount orientation for easy installation. Perfect for industrial and commercial applications, these connectors are a must-have for any electronics project.