M83723/76W14079 L/C

Heilind Number:EDA346-038-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-556-204

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your PCB setup. Featuring a vibrant green color, these connectors not only provide a visual pop but also deliver top-notch functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they offer unparalleled durability and safety. With two rows and 38 positions, these connectors ensure efficient and reliable data transfer. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're working in extreme temperatures or standard conditions, our connectors operate flawlessly in a range from -40 to 105°C. Ideal for various applications in the electronics industry, these Card Edge Connectors are a must-have for your connectivity needs. Elevate your PCB connections with this essential component.